Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V, I2C, TSOP, 6-Pin

Sous-total (3000 unités, sur une bobine de 3000)*

2 163,00 €

(TVA exclue)

2 616,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 17 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
la bobine*
3000 +0,721 €2 163,00 €

*Prix donné à titre indicatif

N° de stock RS:
223-8561
Référence fabricant:
TLE493DW2B6A0HTSA1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

I2C

Maximum Frequency Response

100kHz

Minimum Frequency Response

5.5kHz

Minimum Supply Voltage

2.8V

Maximum Supply Voltage

24V

Package Type

TSOP

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

150°C

Series

TLE493D-W2B6

Width

1.6mm

Standards/Approvals

No

Height

1mm

Length

2.9mm

Automotive Standard

No

Supply Current

3.4mA

Infineon TLE493D-W2B6 Series Hall Effect Sensor, 3-Axis, 2.8V Minimum Supply Voltage - TLE493DW2B6A0HTSA1


This Hall effect sensor is a digital, three-axis magnetic sensor designed for surface-mount applications with an I2C interface. It delivers Compact sensing capability in a low-profile TSOP package and operates across a wide supply range suitable for demanding industrial environments.

Features and Benefits:


• Low supply current 3.4 mA reduces system power draw
• Wide supply voltage span 2.8 V-24 V supports varied power rails
• High temperature tolerance up to 150 °C enables hot-field use
• Frequency response range 5.5 kHz-100 kHz handles dynamic signals
• Six-pin surface-mount design simplifies PCB integration

Applications


• Suitable for contactless position sensing in industrial actuators
• Ideal for Compact motion detection on small PCBs
• Used with battery or vehicle power systems needing wide voltage
• Can be used for magnetic field monitoring in high-temperature zones
• Used for three-axis field measurement in Compact sensor arrays

What Axis information does it provide?


It measures magnetic fields on three orthogonal axes to give full spatial sensing.

What mounting method is required for board assembly?


It is intended for surface-mount placement using a six-pin footprint.

What Interface protocol must my controller support?


Communication is via an I2C serial Interface for digital data transfer.

How does it perform with fast-changing magnetic inputs?


It responds to signals up to 100 kHz, with a lower usable limit of 5.5 kHz.

What environmental temperatures can it tolerate during operation?


It operates reliably from −40 °C up to 150 °C.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.