ams OSRAM Surface Eval Kit Adapter Board 3.3 V 5V, SPI, TSSOP, 16-Pin
- N° de stock RS:
- 201-8321
- Référence fabricant:
- AS5147-TS_EK_AB
- Fabricant:
- ams OSRAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 201-8321
- Référence fabricant:
- AS5147-TS_EK_AB
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| Sensor Type | Position Sensor | |
| Product Type | Eval Kit Adapter Board | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Magnetic Type | Diametric | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Package Type | TSSOP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 16 | |
| Height | 1.2mm | |
| Series | AS5147 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Supply Current | 15mA | |
| Automotive Standard | AEC-Q100 | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
Sensor Type Position Sensor | ||
Product Type Eval Kit Adapter Board | ||
Technology Analogue | ||
Mount Type Surface | ||
Interface Type SPI | ||
Magnetic Type Diametric | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Package Type TSSOP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 16 | ||
Height 1.2mm | ||
Series AS5147 | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Supply Current 15mA | ||
Automotive Standard AEC-Q100 | ||
Non conforme
The ams AG 14 pin adapter board has a small PCB allowing simple and quick testing or evaluation of the magnetic position sensor without the need to build a test fixture or design an own PCB.
4x2.6mm mounting holes
JP1 connector
Liens connexes
- ams OSRAM Surface Eval Kit Adapter Board 3.3 V 5V TSSOP, 16-Pin
- ams OSRAM Sensor Development Tool, TSSOP-14
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 7V 90 μs
- ams OSRAM 1 Axis Surface Position Sensor 3 V 5.5V SPI 14-Pin
- ams OSRAM AS5X47 Evaluation Kit for AS5X47U-TS_EK_AB AS5X47U-TS_EK_AB
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 300 mV 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin