ams OSRAM Surface Hall Effect Sensor, SOIC, 8-Pin
- N° de stock RS:
- 200-6337
- Référence fabricant:
- AS5600-ASOM
- Fabricant:
- ams OSRAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 200-6337
- Référence fabricant:
- AS5600-ASOM
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| Mount Type | Surface | |
| Product Type | Hall Effect Sensor | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Magnetic Type | Bipolar | |
| Sensor Type | Position Sensor | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
Mount Type Surface | ||
Product Type Hall Effect Sensor | ||
Package Type SOIC | ||
Pin Count 8 | ||
Magnetic Type Bipolar | ||
Sensor Type Position Sensor | ||
The AMS AS5600-ASOM is an easy to program magnetic rotary position sensor with a high-resolution 12-bit analog or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. It is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields.
Contactless angle measurement
Maximum angle programmable from 18° up to 360°
Analog output ratiometric to VDD or PWM-encoded digital
output
Liens connexes
- ams OSRAM AS5600-ASOM Series Magnetic Hall Effect Sensor 5.5V Analogue Signal
- ams OSRAM AS5601-ASOM Series Magnetic Hall Effect Sensor 5.5V Digital Signal
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V SOIC, 8-Pin
- ams OSRAM Surface Hall Effect Sensor 16-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- ams OSRAM AS5600-SO_RD_RB Position Sensor Reference Design for AS5600 AS5600
- ams OSRAM AS5600-SO_EK_ST Position Sensor Evaluation Kit for AS5600 AS5600