ROHM SMT Accelerometer, VLGA012AV02A, I2C, 12-Pin
- N° de stock RS:
- 264-963
- Référence fabricant:
- KX134ACR-LBZE2
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 264-963
- Référence fabricant:
- KX134ACR-LBZE2
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Sensor Type | Accelerometer | |
| Mounting Type | SMT | |
| Interface Type | I2C | |
| Package Type | VLGA012AV02A | |
| Pin Count | 12 | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Sensor Type Accelerometer | ||
Mounting Type SMT | ||
Interface Type I2C | ||
Package Type VLGA012AV02A | ||
Pin Count 12 | ||
The ROHM KX134ACR-LBZ is a high-performance MEMS capacitive 3-axis accelerometer, designed for industrial equipment applications. Leveraging Kionix Technology, which includes a proprietary plasma micromachining process and wafer-level hermetic sealing, this accelerometer ensures exceptional accuracy, reliability, and durability in demanding environments.
Digital High pass Filter Outputs
Embedded FIFO Buffer
Embedded FIFO Buffer
Liens connexes
- ROHM 3 Axis Surface Accelerometer 1.7 V 4.5 V VLGA012AV02A, 12-Pin
- ROHM SMT Accelerometer I2C, 12-Pin
- ROHM 3 Axis Surface Accelerometer 1.7 V 3.6 V LGA, 12-Pin
- ROHM 3 Axis Surface Accelerometer 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6 V SPI 12-Pin
- Wurth Elektronik 3 Axis Surface Accelerometer 1.7 V 3.6 V LGA, 12-Pin