ROHM SMT Accelerometer, LGA, I2C, 12-Pin
- N° de stock RS:
- 264-959
- Référence fabricant:
- KX132-1211
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 264-959
- Référence fabricant:
- KX132-1211
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Sensor Type | Accelerometer | |
| Mounting Type | SMT | |
| Interface Type | I2C | |
| Package Type | LGA | |
| Pin Count | 12 | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Sensor Type Accelerometer | ||
Mounting Type SMT | ||
Interface Type I2C | ||
Package Type LGA | ||
Pin Count 12 | ||
The ROHM State-of-the-art tri-axis accelerometer designed to deliver exceptional sensitivity and adaptability in various applications. This silicon micro machined device offers a user-configurable g-range of up to ±16g, providing versatile performance for a wide array of sensor applications.
Robust Wake Up and Back to Sleep detection prolongs battery life
Low Power and High Performance modes cater to diverse operational requirements
Compliant with RoHS and REACH standards for environmentally friendly usage
Low Power and High Performance modes cater to diverse operational requirements
Compliant with RoHS and REACH standards for environmentally friendly usage
Liens connexes
- ROHM 3 Axis Surface Accelerometer 1.7 V 3.6 V LGA, 12-Pin
- ROHM SMT Accelerometer I2C, 12-Pin
- ROHM 3 Axis Surface Accelerometer 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6 V SPI 12-Pin
- Wurth Elektronik 3 Axis Surface Accelerometer 1.7 V 3.6 V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6 V I2C 12-Pin