CONTELEC KL Series Position/Rotary Encoder Sensor
- N° de stock RS:
- 283-7587
- Numéro d'article Distrelec:
- 164-90-406
- Référence fabricant:
- KL 1000-5K0/M-SE
- Fabricant:
- CONTELEC
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 283-7587
- Numéro d'article Distrelec:
- 164-90-406
- Référence fabricant:
- KL 1000-5K0/M-SE
- Fabricant:
- CONTELEC
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
| Marque | CONTELEC | |
| Series | KL | |
| Product Type | Position/Rotary Encoder Sensor | |
| Distrelec Product Id | 16490406 | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 75 °C | |
| Minimum Operating Temperature | -25 °C | |
| Overall Depth | 22 mm | |
| Overall Height | 155 mm | |
| Overall Width | 22 mm | |
| Standards/Approvals | RoHS | |
| Switching Frequency | 2000 Hz | |
| Terminal Type | Wire | |
| Sélectionner tout | ||
|---|---|---|
Marque CONTELEC | ||
Series KL | ||
Product Type Position/Rotary Encoder Sensor | ||
Distrelec Product Id 16490406 | ||
IP Rating IP65 | ||
Maximum Operating Temperature 75 °C | ||
Minimum Operating Temperature -25 °C | ||
Overall Depth 22 mm | ||
Overall Height 155 mm | ||
Overall Width 22 mm | ||
Standards/Approvals RoHS | ||
Switching Frequency 2000 Hz | ||
Terminal Type Wire | ||
- Pays d'origine :
- CH
The Linear Position Sensor is a high-quality electrical component designed for precision applications. With excellent linearity and a compact design, this product is perfect for demanding projects that require reliability and accuracy.
Nominal resistance of 5 kOhm for accurate measurements
Electrical travel of 100 mm for versatile applications
Repeatability of 0.05 mm for consistent performance
Temperature coefficient of the voltage divider of 50 ppm/°C for stable operation
Power rating of 0.5 W/40°C for efficient power management
Mechanical travel of 100 mm for flexibility
Adjusting force of the push rod max 3 N for precision control
Protection class IP65 for durability in various environments
Insulating resistance of 10 GOhm for reliable insulation
Dielectric strength of 700 V for safe use
Liens connexes
- CONTELEC KL Series Position Sensor
- CONTELEC Position Sensor
- CONTELEC KL Series Position Sensor, Voltage Signal
- CONTELEC KL Series Position Sensor Voltage Signal
- CONTELEC Vert-X Series Position/Rotary Encoder Sensor 35V
- CONTELEC Wall Position Sensor 42V
- Metz-Connect Position/Rotary Encoder Sensor
- CONTELEC WAL300 Series Angular Position Sensor 35V, Hollow Type