Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, Resistive Signal, Stainless Steel Type
- N° de stock RS:
- 283-5998
- Numéro d'article Distrelec:
- 164-90-068
- Référence fabricant:
- SP-2841-308-000-001
- Fabricant:
- Novotechnik
Sous-total (1 unité)*
91,32 €
(TVA exclue)
110,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 147 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 20 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 91,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 283-5998
- Numéro d'article Distrelec:
- 164-90-068
- Référence fabricant:
- SP-2841-308-000-001
- Fabricant:
- Novotechnik
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
| Marque | Novotechnik | |
| Encoder Technology | Angular Potentiometer | |
| Product Type | Position Sensor | |
| Series | SP2800 | |
| Output Signal Type | Resistive | |
| Shaft Type | Stainless Steel | |
| IP Rating | IP65 | |
| Terminal Type | Cable Terminal | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 35mm | |
| Overall Width | 105mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 155mm | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 150°C | |
| Switching Frequency | 2000Hz | |
| Sélectionner tout | ||
|---|---|---|
Marque Novotechnik | ||
Encoder Technology Angular Potentiometer | ||
Product Type Position Sensor | ||
Series SP2800 | ||
Output Signal Type Resistive | ||
Shaft Type Stainless Steel | ||
IP Rating IP65 | ||
Terminal Type Cable Terminal | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 35mm | ||
Overall Width 105mm | ||
Standards/Approvals RoHS | ||
Overall Height 155mm | ||
Mount Type Cable | ||
Maximum Operating Temperature 150°C | ||
Switching Frequency 2000Hz | ||
- Pays d'origine :
- CH
The sensor is a high-quality potentiometer designed to convert rotary movement into a proportional angle of 308°. It utilizes conductive plastic technology for precise measurements and is housed in a special temperature-resistant plastic material for durability.
High precision design for accurate measurements
Robust construction for durability in challenging environments
Advanced technology for improved efficiency
Easy to install and use for seamless integration into existing systems
Versatile applications for a wide range of technical tasks
Liens connexes
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, Stainless Steel Type
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Novotechnik SP Series Conductive Plastic Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Novotechnik SP Series Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Novotechnik P4500 Series Angular Position Sensor 42V
- Novotechnik P6500 Series Angular Position Sensor 42V
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal