Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, Stainless Steel Type
- N° de stock RS:
- 283-5997
- Numéro d'article Distrelec:
- 164-90-077
- Référence fabricant:
- SP-2821-308-000-001
- Fabricant:
- Novotechnik
Sous-total (1 unité)*
87,39 €
(TVA exclue)
105,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 17 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 87,39 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 283-5997
- Numéro d'article Distrelec:
- 164-90-077
- Référence fabricant:
- SP-2821-308-000-001
- Fabricant:
- Novotechnik
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
| Marque | Novotechnik | |
| Product Type | Position Sensor | |
| Encoder Technology | Angular Potentiometer | |
| Series | SP2800 | |
| Shaft Type | Stainless Steel | |
| IP Rating | IP54 | |
| Terminal Type | Cable Terminal | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 20mm | |
| Overall Width | 100mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 120mm | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 150°C | |
| Switching Frequency | 2000Hz | |
| Sélectionner tout | ||
|---|---|---|
Marque Novotechnik | ||
Product Type Position Sensor | ||
Encoder Technology Angular Potentiometer | ||
Series SP2800 | ||
Shaft Type Stainless Steel | ||
IP Rating IP54 | ||
Terminal Type Cable Terminal | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 20mm | ||
Overall Width 100mm | ||
Standards/Approvals RoHS | ||
Overall Height 120mm | ||
Mount Type Cable | ||
Maximum Operating Temperature 150°C | ||
Switching Frequency 2000Hz | ||
- Pays d'origine :
- CH
The sensor is a high-quality potentiometer designed to convert rotary movement into a proportional angle of 308°. It utilizes conductive plastic technology for precise measurements and is housed in a special temperature-resistant plastic material for durability.
High-quality construction for durability and reliability
Innovative design for improved performance
Versatile functionality for a wide range of applications
Easy to use and install for convenience
Long-lasting performance for extended use
Liens connexes
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V, Stainless Steel Type
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Novotechnik SP2800 Series Angular Potentiometer Position Sensor 42V 6 mm Shaft
- Novotechnik SP Series Conductive Plastic Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Novotechnik SP Series Position Sensor 42V 6 mm Shaft Type, 6 mm Shaft
- Novotechnik P4500 Series Angular Position Sensor 42V
- Novotechnik P6500 Series Angular Position Sensor 42V
- Novotechnik TLH Series Linear Potentiometer Position Sensor 42V, Voltage Signal