Hengstler AC58 Series Rotary Encoder Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- N° de stock RS:
- 762-496
- Référence fabricant:
- 0566027
- Fabricant:
- Hengstler
Visuel non contractuel
Sous-total (1 unité)*
821,46 €
(TVA exclue)
993,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 21 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 821,46 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 762-496
- Référence fabricant:
- 0566027
- Fabricant:
- Hengstler
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Hengstler | |
| Encoder Technology | Rotary Encoder | |
| Product Type | Encoder | |
| Series | AC58 | |
| Pulses Per Revolution | 4096Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | PROFIBUS-DP | |
| IP Rating | IP64, IP65 | |
| Terminal Type | Bus Connecting Terminal | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 58.5mm | |
| Overall Width | 58.5mm | |
| Mount Type | Spring | |
| Maximum Operating Temperature | 85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Hengstler | ||
Encoder Technology Rotary Encoder | ||
Product Type Encoder | ||
Series AC58 | ||
Pulses Per Revolution 4096Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type PROFIBUS-DP | ||
IP Rating IP64, IP65 | ||
Terminal Type Bus Connecting Terminal | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Height 58.5mm | ||
Overall Width 58.5mm | ||
Mount Type Spring | ||
Maximum Operating Temperature 85°C | ||
- Pays d'origine :
- DE
The Hengstler encoder is designed for precise motion control applications, ensuring high reliability and accuracy in various industrial settings.
Programmable resolution up to 24 Bit allows for tailored performance
Robust construction with protection class IP64 or IP67 provides durability in challenging environments
Diagnostic LED facilitates quick troubleshooting during operation
Supports a maximum speed of 12,000 rpm for enhanced efficiency
Liens connexes
- Hengstler AC58 Series Rotary Encoder Encoder Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V Binary Signal 12 mm Shaft
