Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V, 4096 Pulses ppr, Binary Signal, Solid Type, 10 mm Shaft
- N° de stock RS:
- 762-474
- Référence fabricant:
- 0568680
- Fabricant:
- Hengstler
Sous-total (1 unité)*
998,07 €
(TVA exclue)
1 207,66 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 998,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 762-474
- Référence fabricant:
- 0568680
- Fabricant:
- Hengstler
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Hengstler | |
| Encoder Technology | Rotary Encoder | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AC58 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | PROFINET | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Bus Connecting Terminal | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 58.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 58.5mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Synchro Flange Mount | |
| Sélectionner tout | ||
|---|---|---|
Marque Hengstler | ||
Encoder Technology Rotary Encoder | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series AC58 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type PROFINET | ||
IP Rating IP65, IP67 | ||
Terminal Type Bus Connecting Terminal | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 58.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 58.5mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Synchro Flange Mount | ||
- Pays d'origine :
- DE
The Hengstler precision encoder designed for Profinet interfaces, adept at delivering high-resolution measurements for both singleturn and multiturn applications, ensuring reliability in various environments.
Diagnostic LEDs provide real-time operational feedback
Compact design with a housing diameter of 58 mm and multiple shaft diameters for versatile installations
IP65 and IP67 protection classes ensure environmental resilience
Maximum speed of 12,000 U/min accommodates demanding performance requirements
Liens connexes
- Hengstler AC58 Series Rotary Encoder Encoder Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft
