N-Channel MOSFET Transistor, 50 A, 100 V, 3-Pin D2PAK STMicroelectronics STB40NF10
- N° de stock RS:
- 485-7248P
- Référence fabricant:
- STB40NF10
- Fabricant:
- STMicroelectronics
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 485-7248P
- Référence fabricant:
- STB40NF10
- Fabricant:
- STMicroelectronics
Spécifications
Documentation technique
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 28 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 150 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 60.6 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Height | 4.6mm | |
| Series | STripFET | |
| Minimum Operating Temperature | -55 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 28 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 150 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 9.35mm | ||
Length 10.4mm | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 60.6 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Height 4.6mm | ||
Series STripFET | ||
Minimum Operating Temperature -55 °C | ||
