ROHM RD3H080SP P-Channel MOSFET, 8 A, 45 V, 3-Pin DPAK RD3H080SPTL1

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
172-0386
Référence fabricant:
RD3H080SPTL1
Fabricant:
ROHM
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ROHM

Channel Type

P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

45 V

Package Type

DPAK (TO-252)

Series

RD3H080SP

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

147 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

9 nC @ 5 V

Length

6.8mm

Width

6.4mm

Minimum Operating Temperature

-55 °C

Height

2.3mm

Forward Diode Voltage

1.2V

RD3H080SP is a Power MOSFET with Low on - resistance., suitable for Switching.

Low on-resistance.
Fast switching speed.
Drive circuits can be simple.
Parallel use is easy.
Pb-free plating

Liens connexes