ROHM QS5U16 N-Channel MOSFET, 2 A, 30 V, 5-Pin TSMT QS5U16TR
- N° de stock RS:
- 172-0353
- Référence fabricant:
- QS5U16TR
- Fabricant:
- ROHM
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 172-0353
- Référence fabricant:
- QS5U16TR
- Fabricant:
- ROHM
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ROHM | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
ROHM MOSFETs are made as low RDS(on) resistance devices utilizing the micro-processing technologies and available in wide lineup including hybrid types (MOSFET + Schottky Barrier Diode) to meet various needs in the market.
Multiple Schottky Barrier Diodes Middle Power MOSFET
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
Surveillance Camera
X-ray Inspection Machine for Security
Surveillance Camera for Network
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Liens connexes
- ROHM QS5U16 N-Channel MOSFET 30 V, 5-Pin TSMT QS5U16TR
- ROHM QS5U13 N-Channel MOSFET 30 V, 5-Pin TSMT QS5U13TR
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RSR025N03TL
- ROHM N-Channel MOSFET 30 V, 3-Pin TSMT RTR025N03TL
- ROHM N-Channel MOSFET 30 V, 6-Pin TSMT RTQ035N03TR
- ROHM P-Channel MOSFET 30 V, 6-Pin TSMT RRQ030P03TR
- ROHM RQ6E050AT Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSMT-6 RQ6E050ATTCR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E050RPHZGTR
