Carlo Gavazzi Monitoring Relay, 1 Phase, SPDT, DIN Rail, 100μA to 5A, 115V ac, 230 V ac
- N° de stock RS:
- 286-4869
- Numéro d'article Distrelec:
- 137-54-231
- Référence fabricant:
- DIB71CB235A
- Fabricant:
- Carlo Gavazzi
Sous-total (1 unité)*
140,60 €
(TVA exclue)
170,13 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 140,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 286-4869
- Numéro d'article Distrelec:
- 137-54-231
- Référence fabricant:
- DIB71CB235A
- Fabricant:
- Carlo Gavazzi
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
| Marque | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 100μA | |
| Maximum Current Sensed | 5A | |
| Power Consumption | 3VA | |
| Switching Voltage | 250V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.1 → 30 s | |
| Minimum Operating Temperature | -20°C | |
| Relay Contact Current | 5A | |
| Supply AC Voltage | 115V ac, 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL, CE marking | |
| Series | DIB71 | |
| Width | 35.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 100μA | ||
Maximum Current Sensed 5A | ||
Power Consumption 3VA | ||
Switching Voltage 250V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.1 → 30 s | ||
Minimum Operating Temperature -20°C | ||
Relay Contact Current 5A | ||
Supply AC Voltage 115V ac, 230V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL, CE marking | ||
Series DIB71 | ||
Width 35.5mm | ||
- Pays d'origine :
- IT
The Carlo Gavazzi precise TRMS AC/DC over or under current monitoring relays. Direct measuring or through current transformer. Owing to the built-in latch function, the ON-position of the relay output can be maintained. Inhibit function can be used to avoid relay operation when not desired. The LED's indicate the state of the alarm and the output relay. Through the built-in shunt it is possible to monitor loads up to 5 A AC/DC.
LED indication for relay, alarm and power supply ON
Galvanically separated power supply
Liens connexes
- Carlo Gavazzi Monitoring Relay 1 NO/1 NC 24 → 48 V ac, 115V
- Carlo Gavazzi Monitoring Relay SPDT 500mA to 5A 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 115V ac, 230 V ac 48 V ac
- Carlo Gavazzi Monitoring Relay SPDT 48 V ac 230 V ac
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Carlo Gavazzi Monitoring Relay SPDT 10mA to 500mA 115V ac, 230 V ac
- Carlo Gavazzi Monitoring Relay SPDT 24 V 48 V dc