Siemens Monitoring Relay, SPDT, 24V ac 24 V dc
- N° de stock RS:
- 256-5436
- Référence fabricant:
- 3UG46512AA30
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 256-5436
- Référence fabricant:
- 3UG46512AA30
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Monitoring Relay | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 86mm | |
| Series | 3UG4 | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Length | 103mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Monitoring Relay | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Height 86mm | ||
Series 3UG4 | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Length 103mm | ||
The Siemens Digital monitoring relay, speed monitoring from 0.1 to 2200 rpm overshoot and undershoot, 24 to 240 V AC/DC supply voltage at 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit ON-delay time 1 to 900 seconds, tripping delay time 0.1 to 99.9 seconds, Hysteresis 0.1 to 99 rpm and 1 change-over contact with or without fault buffer and spring-type connection system also has any mounting position, IP20 protection class.
Degree of pollution 3
Design of the display LCD
Height 86 mm
Width 22.5 mm
Depth 103 mm
Liens connexes
- Siemens Monitoring Relay 24 V ac 24 V dc
- Siemens Monitoring Relay 24 V dc, 24 V ac
- Siemens Monitoring Relay 24 V dc 24 V ac
- Siemens Monitoring Relay DIN Rail, 24 V ac 24 V dc
- Siemens Monitoring Relay SPDT 24 V ac
- Siemens Monitoring Relay SPDT 24 V ac
- Siemens Monitoring Relay SPDT 24 V dc, 24 V ac
- Siemens Monitoring Relay SPDT 24 V dc, 24 V ac