TDK 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface
- N° de stock RS:
- 921-4292
- Référence fabricant:
- C5750X7R1C476M230KB
- Fabricant:
- TDK
Sous-total (1 bobine de 500 unités)*
444,00 €
(TVA exclue)
537,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 500 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 500 unité(s) expédiée(s) à partir du 26 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 500 + | 0,888 € | 444,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 921-4292
- Référence fabricant:
- C5750X7R1C476M230KB
- Fabricant:
- TDK
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
| Marque | TDK | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 2220 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | C | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 5.7mm | |
| Height | 2.3mm | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 2220 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series C | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 5.7mm | ||
Height 2.3mm | ||
Maximum Operating Temperature 125°C | ||
- Pays d'origine :
- JP
TDK C type 2220 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. The C series offers excellent mechanical strength and reliability due to their monolithic structure. High capacitance is delivered by using multiple thinner ceramic layers. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Suitable applications include general electronics, mobile communication equipment, office automation equipment and power supply circuits. Other suitable applications include LED displays, TVs, servers, tablets, notebooks and PCs.
Liens connexes
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 33 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 15 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 μF Multilayer Ceramic Capacitor ±20 %, Surface