Murata 100 pF Multilayer Ceramic Capacitor, 16V dc, ±10 %
- N° de stock RS:
- 798-6759
- Référence fabricant:
- GRM033R11C101KA01D
- Fabricant:
- Murata
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 500 unités)*
1,00 €
(TVA exclue)
1,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 5 500 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le paquet* |
|---|---|---|
| 500 - 1500 | 0,002 € | 1,00 € |
| 2000 - 4500 | 0,002 € | 1,00 € |
| 5000 - 9500 | 0,002 € | 1,00 € |
| 10000 - 19500 | 0,002 € | 1,00 € |
| 20000 + | 0,001 € | 0,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 798-6759
- Référence fabricant:
- GRM033R11C101KA01D
- Fabricant:
- Murata
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
| Marque | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 16V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Paper Tape | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Height | 300μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 16V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Packaging 180 mm Dia Paper Tape | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Height 300μm | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0201 R Dielectric
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Liens connexes
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %
- Murata 330 pF Multilayer Ceramic Capacitor ±10 %
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10000 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface