Syfer Technology 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %
- N° de stock RS:
- 773-8507
- Référence fabricant:
- 0603Y0500103KXT
- Fabricant:
- Syfer Technology
Sous-total (1 paquet de 10 unités)*
2,80 €
(TVA exclue)
3,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- Plus 330 unité(s) expédiée(s) à partir du 23 novembre 2026
- 1 990 unité(s) finale(s) expédiée(s) à partir du 30 novembre 2026
Unité | Prix par unité | le paquet* |
|---|---|---|
| 10 + | 0,28 € | 2,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 773-8507
- Référence fabricant:
- 0603Y0500103KXT
- Fabricant:
- Syfer Technology
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
| Marque | Syfer Technology | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Flexicap | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS, OHSAS 18001, ISO 14001, IECQ-CECC | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Syfer Technology | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Flexicap | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals RoHS, OHSAS 18001, ISO 14001, IECQ-CECC | ||
Maximum Operating Temperature 125°C | ||
Syfer Flexicap 0603
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Liens connexes
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 220 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Syfer Technology 10 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 220 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 100 nF Multilayer Ceramic Capacitor ±10 %