TDK 2.2 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Push-in Radial
- N° de stock RS:
- 242-7607
- Référence fabricant:
- FG28X5R1E225KRT06
- Fabricant:
- TDK
Sous-total (1 bobine de 2000 unités)*
124,00 €
(TVA exclue)
150,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 000 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2000 + | 0,062 € | 124,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 242-7607
- Référence fabricant:
- FG28X5R1E225KRT06
- Fabricant:
- TDK
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
| Marque | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 25V dc | |
| Mount Type | Push-in | |
| Packaging | Tape | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 5.5mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2μF | ||
Voltage 25V dc | ||
Mount Type Push-in | ||
Packaging Tape | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Height 2.5mm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 5.5mm | ||
Maximum Operating Temperature 85°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Liens connexes
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 33 μF Multilayer Ceramic Capacitor +20 %, Through Hole Radial
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Push-in Radial
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 33 μF Multilayer Ceramic Capacitor Through Hole Radial Lead
- TDK 2.2 μF Multilayer Ceramic Capacitor ±10 %, Push-in Radial