Yageo 18 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- N° de stock RS:
- 242-3925
- Référence fabricant:
- CC0805JRNPO9BN180
- Fabricant:
- Yageo
Sous-total (1 bobine de 4000 unités)*
56,00 €
(TVA exclue)
68,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 4000 + | 0,014 € | 56,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 242-3925
- Référence fabricant:
- CC0805JRNPO9BN180
- Fabricant:
- Yageo
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
| Marque | Yageo | |
| Capacitance | 18pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | CC | |
| Standards/Approvals | IEC -60384, RoHS | |
| Height | 0.6mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Yageo | ||
Capacitance 18pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series CC | ||
Standards/Approvals IEC -60384, RoHS | ||
Height 0.6mm | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0805-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 18 pF capacitor rated for 50V.
It is a 18 pF, general purpose resistor
Rated for 50V and has tolerance of ±5%
Thickness of 0.7 mm
Liens connexes
- Yageo 18 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 18 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 2.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Yageo 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Yageo 1.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface