Yageo 39 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- N° de stock RS:
- 242-3907
- Référence fabricant:
- CC0603JRNPO9BN390
- Fabricant:
- Yageo
Sous-total (1 bobine de 4000 unités)*
28,00 €
(TVA exclue)
32,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 4000 + | 0,007 € | 28,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 242-3907
- Référence fabricant:
- CC0603JRNPO9BN390
- Fabricant:
- Yageo
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
| Marque | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 39pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | CC | |
| Width | 800μm | |
| Standards/Approvals | IEC -60384, RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 39pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series CC | ||
Width 800μm | ||
Standards/Approvals IEC -60384, RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0603-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 39 pF capacitor rated for 50V.
It is a 39 pF, general purpose resistor
Rated for 50V and has tolerance of ±5%
Thickness of 0.9 mm
Liens connexes
- Yageo 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 39 pF Multilayer Ceramic Capacitor ±5 % Radial
- Yageo 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %
- KEMET 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 39 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 39 pF Multilayer Ceramic Capacitor 5 %, Surface