Yageo 270 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- N° de stock RS:
- 198-5350
- Référence fabricant:
- AC0612JRNPO9BN271
- Fabricant:
- Yageo
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 198-5350
- Référence fabricant:
- AC0612JRNPO9BN271
- Fabricant:
- Yageo
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
| Marque | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 270pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0612 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Automative E | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 270pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0612 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Automative E | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The Yageo 270pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Liens connexes
- Yageo 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 270 pF Multilayer Ceramic Capacitor ±5 % Radial
- Yageo 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 270 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 10 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %
- Yageo 6.8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface