TDK 100 nF Multilayer Ceramic Capacitor, 100V dc, +10 %, Through Hole Radial
- N° de stock RS:
- 194-0624
- Référence fabricant:
- FG28X7S2A104KRT00
- Fabricant:
- TDK
Temporairement en rupture de stock
- N° de stock RS:
- 194-0624
- Référence fabricant:
- FG28X7S2A104KRT00
- Fabricant:
- TDK
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
| Marque | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7S | |
| Tolerance | +10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | FG | |
| Width | 2.5mm | |
| Length | 4mm | |
| Height | 5.5mm | |
| Standards/Approvals | RoHS | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 500μm | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7S | ||
Tolerance +10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series FG | ||
Width 2.5mm | ||
Length 4mm | ||
Height 5.5mm | ||
Standards/Approvals RoHS | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 500μm | ||
- Pays d'origine :
- DE
The TDKs FG series 0. 1uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Liens connexes
- TDK 3.3 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 4.7 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 470 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 10 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 47 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 330 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 6.8 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 47 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial