Murata Multilayer Ceramic Capacitor MLCC
- N° de stock RS:
- 187-7679
- Référence fabricant:
- KCA55L7UMF102KH01L
- Fabricant:
- Murata
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 187-7679
- Référence fabricant:
- KCA55L7UMF102KH01L
- Fabricant:
- Murata
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Murata | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
- Pays d'origine :
- JP
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.
Liens connexes
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.3pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
