Murata 33 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- N° de stock RS:
- 185-3160
- Référence fabricant:
- GJM1555C1H330FB01D
- Fabricant:
- Murata
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 10000 unités)*
250,00 €
(TVA exclue)
300,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 10000 - 30000 | 0,025 € | 250,00 € |
| 40000 + | 0,024 € | 240,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 185-3160
- Référence fabricant:
- GJM1555C1H330FB01D
- Fabricant:
- Murata
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
| Marque | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Reel Paper W8P2 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GJM | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Reel Paper W8P2 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GJM | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1mm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
Liens connexes
- Murata 33 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.05 pF, Surface