TDK 5 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface
- N° de stock RS:
- 179-5218
- Référence fabricant:
- CGA2B2NP01H050C050BA
- Fabricant:
- TDK
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 bobine de 10000 unités)*
120,00 €
(TVA exclue)
150,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 10 juin 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 10000 - 20000 | 0,012 € | 120,00 € |
| 30000 + | 0,012 € | 120,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 179-5218
- Référence fabricant:
- CGA2B2NP01H050C050BA
- Fabricant:
- TDK
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
| Marque | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 5pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Length | 1mm | |
| Width | 500μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 150°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 5pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Height 500μm | ||
Standards/Approvals No | ||
Length 1mm | ||
Width 500μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 150°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Liens connexes
- TDK 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 2 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 1 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 4 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 2 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface