TDK 4pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- N° de stock RS:
- 179-4852
- Référence fabricant:
- CGA3E2NP02A040C080AA
- Fabricant:
- TDK
Offre groupée disponible
Sous-total (1 bobine de 4000 unités)*
148,00 €
(TVA exclue)
180,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 4000 - 8000 | 0,037 € | 148,00 € |
| 12000 + | 0,036 € | 144,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 179-4852
- Référence fabricant:
- CGA3E2NP02A040C080AA
- Fabricant:
- TDK
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
| Marque | TDK | |
| Capacitance | 4pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±0.25pF | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Maximum Operating Temperature | +150°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Capacitance 4pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±0.25pF | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +150°C | ||
- Pays d'origine :
- CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Liens connexes
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 4pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 2.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- KEMET 1.5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD