Taiyo Yuden 4.7μF MLCC, 16V dc V, ±10% , SMD
- N° de stock RS:
- 172-1616
- Référence fabricant:
- EMK316BJ475KL-T
- Fabricant:
- Taiyo Yuden
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 172-1616
- Référence fabricant:
- EMK316BJ475KL-T
- Fabricant:
- Taiyo Yuden
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Taiyo Yuden | |
| Sélectionner tout | ||
|---|---|---|
Marque Taiyo Yuden | ||
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
4.7uF±10%, 16V,
X5R/B, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
4.7uF±10%, 16V,
X5R/B, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
