Murata 1.1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- N° de stock RS:
- 170-5982
- Référence fabricant:
- GRM1885C1H112JA01D
- Fabricant:
- Murata
Sous-total (1 bobine de 4000 unités)*
48,00 €
(TVA exclue)
60,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 17 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 4000 + | 0,012 € | 48,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-5982
- Référence fabricant:
- GRM1885C1H112JA01D
- Fabricant:
- Murata
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
| Marque | Murata | |
| Capacitance | 1.1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Capacitance 1.1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- Pays d'origine :
- JP
Murata GRM 0603 C0G Dielectric (210pF -100nF)
Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.
Liens connexes
- Murata 1.1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±5 % Radial
- Murata 15 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 2.4 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.6 nF Multilayer Ceramic Capacitor ±5 %, Surface