Murata 22 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Through Hole Solder
- N° de stock RS:
- 170-5847
- Référence fabricant:
- RCE5C2A220J0A2H03B
- Fabricant:
- Murata
Sous-total (1 sachet de 500 unités)*
81,50 €
(TVA exclue)
98,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 000 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 500 + | 0,163 € | 81,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 170-5847
- Référence fabricant:
- RCE5C2A220J0A2H03B
- Fabricant:
- Murata
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
| Marque | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22pF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | RCE | |
| Length | 3.6mm | |
| Standards/Approvals | RoHS, ISO, REACH | |
| Width | 3.5mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.5mm | |
| Lead Diameter | 500μm | |
| Sélectionner tout | ||
|---|---|---|
Marque Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22pF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series RCE | ||
Length 3.6mm | ||
Standards/Approvals RoHS, ISO, REACH | ||
Width 3.5mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.5mm | ||
Lead Diameter 500μm | ||
- Pays d'origine :
- JP
Murata RCE Series Automotive MLCC Capacitors
RCE series monolithic ceramic (MLCC) capacitors that comply with AEC-Q200 and ISO7637-2 (surge test) standards required on-board. These RCE series MLCC capacitors have a C0G dielectric, a capacitance range of 1.0pF to 22μF, an operating temperature range of -55 to +125°C and can smooth power and remove noise while protecting against surges in automotive electronic control units. The RCE MLCC capacitor can be mounted to metal bars by welding and the CP (solder coated Fe) lead wire can be changed to a Cu lead wire if required. These RCE series monolithic ceramic (MLCC) capacitors are for use in automotive applications.
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Liens connexes
- Murata 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 22 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 390 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface