- N° de stock RS:
- 169-3982
- Référence fabricant:
- GJM1555C1H1R0CB01D
- Fabricant:
- Murata
1200 En stock pour livraison sous 1 jour(s)
Prix L'unité (sur une bobine de 10000)
0,008 €
(TVA exclue)
0,01 €
(TVA incluse)
Unité | Prix par unité | la bobine* |
---|---|---|
10000 + | 0,008 € | 80,00 € |
*prix conseillé
- N° de stock RS:
- 169-3982
- Référence fabricant:
- GJM1555C1H1R0CB01D
- Fabricant:
- Murata
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 1pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GJM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |