TDK 6.8μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- N° de stock RS:
- 141-7690
- Référence fabricant:
- CLLE1AX7S0G685M050AC
- Fabricant:
- TDK
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 141-7690
- Référence fabricant:
- CLLE1AX7S0G685M050AC
- Fabricant:
- TDK
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
| Marque | TDK | |
| Capacitance | 6.8µF | |
| Voltage | 4V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±20% | |
| Dimensions | 2 x 1.25 x 0.5mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.5mm | |
| Series | CLL | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 2 | |
| Maximum Operating Temperature | +125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Capacitance 6.8µF | ||
Voltage 4V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Tolerance ±20% | ||
Dimensions 2 x 1.25 x 0.5mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.5mm | ||
Series CLL | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 2 | ||
Maximum Operating Temperature +125°C | ||
- Pays d'origine :
- JP
Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Liens connexes
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 680nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KYOCERA AVX 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD