KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, -20 → +80% , SMD
- N° de stock RS:
- 136-4354
- Référence fabricant:
- 12063G105ZAT2A
- Fabricant:
- KYOCERA AVX
Offre groupée disponible
Sous-total (1 sachet de 100 unités)*
12,20 €
(TVA exclue)
14,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Dernier stock RS
- 5 700 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 100 - 400 | 0,122 € | 12,20 € |
| 500 - 900 | 0,104 € | 10,40 € |
| 1000 + | 0,102 € | 10,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 136-4354
- Référence fabricant:
- 12063G105ZAT2A
- Fabricant:
- KYOCERA AVX
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
| Marque | KYOCERA AVX | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 3.2 x 1.6 x 1.27mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.27mm | |
| Minimum Operating Temperature | -30°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Sélectionner tout | ||
|---|---|---|
Marque KYOCERA AVX | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 3.2 x 1.6 x 1.27mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.27mm | ||
Minimum Operating Temperature -30°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
AVX 1206 Y5V Dielectric Capacitors
AVX Y5V multilayer ceramic capacitors are for general purpose use in a limited temperature range. These capacitors have a wide temperature characteristic of +22% –82% capacitance change over the operating temperature range of –30°C to +85°.Voltage Range: 6 V to 50 V.Capacitance Range: 1000 pF to 22 μF. The Y5V range are ideal for decoupling applications within limited temperature range.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Liens connexes
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF MLCC SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD