TDK 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- N° de stock RS:
- 458-506
- Référence fabricant:
- CGA3E2C0G1H101J080AA
- Fabricant:
- TDK
Visuel non contractuel
Bénéficiez d'une remise sur les achats en gros
Ajoutez 125 de plus pour économiser 14%
Consulter les options de prix de grosSous-total (1 ruban de 5 unités)*
0,64 €
(TVA exclue)
0,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 12 000 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le ruban* | Économie |
|---|---|---|---|
| 5 - 120 | 0,128 € | 0,64 € | - |
| 125 - 495 | 0,11 € | 0,55 € | 14% |
| 500 - 2495 | 0,08 € | 0,40 € | 37% |
| 2500 - 4995 | 0,072 € | 0,36 € | 43% |
| 5000 + | 0,048 € | 0,24 € | 62% |
*Prix donné à titre indicatif
- N° de stock RS:
- 458-506
- Référence fabricant:
- CGA3E2C0G1H101J080AA
- Fabricant:
- TDK
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
| Marque | TDK | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Sélectionner tout | ||
|---|---|---|
Marque TDK | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
TDK CGA Automotive 0603 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Liens connexes
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 100 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF Radial
- TDK 2 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 1 pF Multilayer Ceramic Capacitor 0.25 pF Radial
- TDK 82 pF Multilayer Ceramic Capacitor ±5 % Radial