NXP MCIMX6S5DVM10AB Microprocessor 32 bit 1 GHz 624-Pin LFBGA
- N° de stock RS:
- 288-4864
- Numéro d'article Distrelec:
- 302-62-490
- Référence fabricant:
- MCIMX6S5DVM10AB
- Fabricant:
- NXP
Sous-total (1 unité)*
50,63 €
(TVA exclue)
61,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 07 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 50,63 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-4864
- Numéro d'article Distrelec:
- 302-62-490
- Référence fabricant:
- MCIMX6S5DVM10AB
- Fabricant:
- NXP
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
| Marque | NXP | |
| Product Type | Microprocessor | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 1GHz | |
| Minimum Supply Voltage | -0.5V | |
| Package Type | LFBGA | |
| Pin Count | 624 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque NXP | ||
Product Type Microprocessor | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 1GHz | ||
Minimum Supply Voltage -0.5V | ||
Package Type LFBGA | ||
Pin Count 624 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Pays d'origine :
- CN
The i.MX 6Solo/6DualLite processors represent the latest achievement in integrated multimedia focused products offering high performance processing with lower cost, as well as optimization for low power consumption. The processors feature advanced implementation of single/dual Arm Cortex®-A9 core, which operates at speeds of up to 1 GHz.
Eink Panel Display Controller
Advanced security
Powerful graphics acceleration
Multilevel memory system
Liens connexes
- NXP MCIMX6Q5EYM10AC ARM Cortex A9 Microprocessor i.MX 6 32 bit MPU 1 GHz 624-Pin FCPBGA
- NXP MCIMX257DJM4A Microprocessor 32 bit 400 MHz 400-Pin LFBGA
- Renesas Electronics AX45MP Microprocessor 16 bit RISC 1 GHz 266-Pin LFBGA
- Renesas Electronics AX45MP Microprocessor 16 bit RISC 1 GHz 361-Pin LFBGA
- Renesas Electronics R9A07G043F00GBG#AC0 AX45MP Microprocessor 16 bit RISC 1 GHz 266-Pin LFBGA
- Renesas Electronics R9A07G043F01GBG#AC0 AX45MP Microprocessor 16 bit RISC 1 GHz 361-Pin LFBGA
- NXP MPC8248CVRTIEA Microprocessor 32 bit 400 MHz 516-Pin BGA
- NXP MPC8314ECVRAGDA Microprocessor 32 bit 400 MHz 620-Pin HBGA