PUI Audio Microphone 2.2 kΩ, 16 kHz Lead Wire
- N° de stock RS:
- 287-726
- Référence fabricant:
- AOM-5024L-HD-F-R
- Fabricant:
- PUI Audio
Bénéficiez d'une remise sur les achats en gros
Ajoutez 20 de plus pour économiser 10%
Consulter les options de prix de grosSous-total (1 sachet de 2 unités)*
5,41 €
(TVA exclue)
6,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 198 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* | Économie |
|---|---|---|---|
| 2 - 18 | 2,705 € | 5,41 € | - |
| 20 - 198 | 2,43 € | 4,86 € | 10% |
| 200 - 998 | 2,25 € | 4,50 € | 16% |
| 1000 - 1998 | 2,08 € | 4,16 € | 23% |
| 2000 + | 1,69 € | 3,38 € | 37% |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-726
- Référence fabricant:
- AOM-5024L-HD-F-R
- Fabricant:
- PUI Audio
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
| Marque | PUI Audio | |
| Product Type | Microphone | |
| Wired/Wireless | Wireless | |
| Maximum Operating Voltage | 10V | |
| Impedance | 2.2kΩ | |
| Maximum Frequency Response | 16kHz | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Minimum Frequency Response | 0.05kHz | |
| Connector Type | Lead Wire | |
| Minimum Operating Voltage | 3V | |
| Sélectionner tout | ||
|---|---|---|
Marque PUI Audio | ||
Product Type Microphone | ||
Wired/Wireless Wireless | ||
Maximum Operating Voltage 10V | ||
Impedance 2.2kΩ | ||
Maximum Frequency Response 16kHz | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Minimum Frequency Response 0.05kHz | ||
Connector Type Lead Wire | ||
Minimum Operating Voltage 3V | ||
PUI Audio Microphone, 5mm Height, 2.2kΩ Impedance - AOM-5024L-HD-F-R
This microphone is a miniature electret sensor designed for integration into electronic and automation systems where Compact sound detection is required. It operates at low voltages and accommodates common connector arrangements for straightforward wiring into control and measurement assemblies. The component is suitable for applications demanding small form‑factor acoustic sensing while complying with environmental material restrictions.
Features and Benefits:
• 0.05 to 16kHz frequency range provides wide‑band audio capture
• 3 to 10V operating window enables low‑voltage system compatibility
• 2.2kΩ impedance facilitates predictable Interface matching
• Lead‑wire connector simplifies installation into assemblies
• RoHS‑compliant materials reduce hazardous‑substance concerns
• 3 to 10V operating window enables low‑voltage system compatibility
• 2.2kΩ impedance facilitates predictable Interface matching
• Lead‑wire connector simplifies installation into assemblies
• RoHS‑compliant materials reduce hazardous‑substance concerns
Applications
• Suitable for acoustic monitoring in industrial automation panels
• Ideal for audio input on Compact measurement instruments
• Used for sound detection in electrical safety systems
• Can be used for noise sensing in mechanical condition monitoring
• Ideal for audio input on Compact measurement instruments
• Used for sound detection in electrical safety systems
• Can be used for noise sensing in mechanical condition monitoring
What electrical supply is required for correct operation?
It requires a DC supply between 3V and 10V, typical biasing for electret elements is provided by the host circuitry to polarise the capsule.
How should the component be interfaced with signal‑processing electronics?
Use a bias resistor and coupling capacitor arrangement suited to a 2.2kΩ source impedance to ensure compatible input loading and DC blocking to downstream amplifiers.
What physical form‑factor considerations affect PCB or enclosure design?
The sensor has a very small footprint with a low profile height of 5mm which permits placement in shallow cavities or behind panels with limited clearance.
Are there any environmental or regulatory handling notes?
The materials meet RoHS requirements, so standard lead‑free assembly and handling procedures apply during manufacturing and installation.
Liens connexes
- PUI Audio Microphone ECM, 20 kHz
- PUI Audio Microphone ECM, 16 kHz
- PUI Audio Microphone ECM, 10 kHz
- PUI Audio Microphone MEMS, 18 kHz
- PUI Audio Microphone MEMS, 20 kHz
- PUI Audio Microphone MEMS
- PUI Audio Omni-Directional, Through Hole 5.8 mm Microphone -35dB
- PUI Audio Omni-Directional, Surface Microphone -26dB