PUI Audio Microphone ECM, 10 kHz
- N° de stock RS:
- 287-723
- Référence fabricant:
- ANM-5254L-R
- Fabricant:
- PUI Audio
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 2,50 €
Consulter les options de prix de grosSous-total (1 sachet de 5 unités)*
4,97 €
(TVA exclue)
6,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 15 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* | Économie |
|---|---|---|---|
| 5 - 45 | 0,994 € | 4,97 € | - |
| 50 - 95 | 0,944 € | 4,72 € | 2,50 € |
| 100 - 495 | 0,874 € | 4,37 € | 12,00 € |
| 500 - 995 | 0,804 € | 4,02 € | 95,00 € |
| 1000 + | 0,776 € | 3,88 € | 218,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-723
- Référence fabricant:
- ANM-5254L-R
- Fabricant:
- PUI Audio
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
| Marque | PUI Audio | |
| Sub Type | ECM | |
| Product Type | Microphone | |
| Wired/Wireless | Wireless | |
| Maximum Operating Voltage | 10V | |
| Impedance | 680Ω | |
| Sensitivity | -54dB | |
| Length | 9.7mm | |
| Maximum Frequency Response | 10kHz | |
| Standards/Approvals | RoHS, REACH | |
| Minimum Frequency Response | 0.1kHz | |
| Minimum Operating Voltage | 1.5V | |
| Sélectionner tout | ||
|---|---|---|
Marque PUI Audio | ||
Sub Type ECM | ||
Product Type Microphone | ||
Wired/Wireless Wireless | ||
Maximum Operating Voltage 10V | ||
Impedance 680Ω | ||
Sensitivity -54dB | ||
Length 9.7mm | ||
Maximum Frequency Response 10kHz | ||
Standards/Approvals RoHS, REACH | ||
Minimum Frequency Response 0.1kHz | ||
Minimum Operating Voltage 1.5V | ||
PUI Audio Microphone, 9.7mm Length, -54dB Sensitivity - ANM-5254L-R
This microphone is a Compact electret condenser device designed for integration into electronic assemblies where clear voice capture and background noise reduction are required. It operates at low supply voltages and is intended for embedded audio modules and industrial signal acquisition, providing a focused pickup pattern suited to applications that need reduced environmental interference.
Features and Benefits:
• Noise‑cancelling polar pattern reduces ambient interference during capture
• Sensitivity of -54dB enables reliable voice‑level detection in circuits
• High input impedance of 680Ω supports high‑impedance interfacing
• Frequency range from 0.1kHz to 10kHz preserves speech bandwidth
• Operates from 1.5 to 10V allowing flexible low‑voltage power designs
• Pin‑type connector simplifies PCB mounting and replacement
• Sensitivity of -54dB enables reliable voice‑level detection in circuits
• High input impedance of 680Ω supports high‑impedance interfacing
• Frequency range from 0.1kHz to 10kHz preserves speech bandwidth
• Operates from 1.5 to 10V allowing flexible low‑voltage power designs
• Pin‑type connector simplifies PCB mounting and replacement
Applications
• Suitable for voice modules in automation controllers
• Ideal for handheld diagnostic instruments requiring voice input
• Used with embedded systems for audible event detection
• Can be used for intercom and communication panels in electrical rooms
• Used for retrofit replacement in small electronic devices
• Ideal for handheld diagnostic instruments requiring voice input
• Used with embedded systems for audible event detection
• Can be used for intercom and communication panels in electrical rooms
• Used for retrofit replacement in small electronic devices
What connector arrangement does it offer for PCB integration?
It uses a pin‑type connection that permits straightforward through‑hole soldering to PCBs for mechanical and electrical attachment.
Which environmental or regulatory standards are met for use in commercial products?
The component complies with RoHS and REACH substance regulations applicable to electronic manufacturing.
How Compact is the transducer for constrained enclosure designs?
The capsule length measures 9.7mm, allowing installation in tight spaces within assemblies.
What microphone subtype is this and how does that affect preamp needs?
It is an ECM requiring an appropriate bias and a preamplifier stage to match its electret element characteristics.
Liens connexes
- PUI Audio Microphone ECM, 16 kHz
- PUI Audio Microphone ECM, 20 kHz
- PUI Audio Microphone MEMS, 18 kHz
- PUI Audio Microphone MEMS, 20 kHz
- PUI Audio Microphone 2.2 kΩ, 16 kHz Lead Wire
- PUI Audio Microphone MEMS
- PUI Audio Omni-Directional, Through Hole 4 mm Microphone -45dB
- PUI Audio Omni-Directional, Through Hole 5.8 mm Microphone -35dB