RS PRO External Micrometre

Sous-total (1 unité)*

261,83 €

(TVA exclue)

316,81 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 13 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +261,83 €

*Prix donné à titre indicatif

N° de stock RS:
704-8771
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Accuracy

±0.002 mm

Product Type

Micrometre

Resolution

0.001 mm

Imperial/Metric

Imperial, Metric

Battery Operated

Yes

Metric-Imperial Conversion

Yes

Maximum Measurement

25 mm

Minimum Measurement

0 mm

Micrometre Type

External

Standards/Approvals

DIN 40050, DIN 863/1, IEC 529

Calibrated

UKAS

RS PRO External Micrometer, Range 0 mm to 25 mm


Use this battery-powered micrometer from RS PRO to measure the external diameter of an object. It has a liquid crystal display (LCD) that shows both imperial and metric readings, so you can use it to accurately verify the size of a wide range of fittings.

This micrometer is easy to use, as all you need to do is clamp the measuring faces around the object and the LCD will automatically display the measurement. It's supplied in a polypropylene (PP) case to protect it from damage when you're not using it. It has an Ingress Protection (IP) rating of IP54, which means it's dust-tight and can withstand water spray from any direction. This kind of digital micrometer is used for a wide range of purposes, from plumbers measuring tubing to boat owners checking the diameter of stainless steel wires.

Features and Benefits


• Accuracy of ±0.002 mm

• Battery operated

• Imperial and metric

• Measurement range of 0 mm to 25 mm

• Metric-imperial conversion

• External micrometer type

• Resolution of 0.001 mm

• Includes SR44 batteries, instruction manual and polypropylene storage case

• Ingress Protection (IP) rating of IP54

• Meets DIN863/1, DIN40050, and IEC529 (International Electrotechnical Commission) standards

• Carbide measuring faces

Liens connexes