RS PRO Measuring Wheel Metric 10000 m

Sous-total (1 unité)*

149,72 €

(TVA exclue)

181,16 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 63 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 144 unité(s) expédiée(s) à partir du 05 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +149,72 €

*Prix donné à titre indicatif

N° de stock RS:
175-5056
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Unit of Measure

Metric

Measurement Range

10000 m

Product Type

Measuring Wheel

Accuracy

±1 %

Wheel Diameter

203mm

Display Type

Digital Display

Overall Length

990mm

Weight

1.3kg

Standards/Approvals

SGS, RoHS, CE

Hazardous Area Certification

No

RS PRO Metric Measuring Wheel 10,000 m


With this measuring wheel from RS PRO, there's no need to mess around with a tape measure or estimations. It provides an accurate calculation of distances up to 10,000 metres.

It has an overall weight of just 1.3 kg (kilograms) thanks to its lightweight metal frame. The wheel itself is MADE of sturdy plastic and is 8 inches long. There's a digital display and it has an accuracy of ±1%. You can fold it down for easy transportation. There's also a black carry bag with a shoulder strap for added protection against knocks and scrapes. It uses metric measurements, including centimetres and metres.

This measuring device is part of our top-rated RS PRO range, which means it's been tested by engineers to ensure it's hardwearing and reliable. This wheel is used by estate agents, surveyors and builders, and is commonly employed in commercial settings.

Features and Benefits


• Measuring wheel

• Measurement range of 10,000 m

• Accuracy of ±1%

• Metric

• Digital display

• Weight of 1.3 kg

• RoHS compliant for minimal hazardous materials

• Packed in an environment that meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards for safety

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.