Schneider Electric Resi9 R9P MCB, 1P, 32A Curve C

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
223-7583
Référence fabricant:
R9P35632
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Number of Poles

1P

Current Rating

32A

Tripping Characteristics

Type C

Range

Resi9

Series

R9P

Mounting Style

DIN Rail Mount

Model Number

R9P35632

Pays d'origine :
FR
The Schneider Electric miniature circuit breaker Resi9 has 1 pole and its current rating is 32 A. It used C type of curve code and it compliant with standards such as IEC/EN 60898. Its colour is white and it used DIN rail mounting. Its neutral position is left.

IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50/60 Hz

Liens connexes