Schneider Electric Resi9 R9F MCB, 1P, 32A Curve C
- N° de stock RS:
- 223-7575
- Référence fabricant:
- R9F37632
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 223-7575
- Référence fabricant:
- R9F37632
- Fabricant:
- Schneider Electric
Spécifications
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Schneider Electric | |
| Number of Poles | 1P | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Range | Resi9 | |
| Series | R9F | |
| Mounting Style | DIN Rail Mount | |
| Model Number | R9F37632 | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Number of Poles 1P | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Range Resi9 | ||
Series R9F | ||
Mounting Style DIN Rail Mount | ||
Model Number R9F37632 | ||
- Pays d'origine :
- BG
The Schneider Electric miniature circuit breaker Resi9 has 1 pole and its current rating is 32 A. It used C type of curve code and it compliant with standards such as IEC/EN 60898. Its colour is white and it used DIN rail mounting.
IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50/60 Hz
Operating ambient temperature -25 to 60 ° C
Network frequency 50/60 Hz
Liens connexes
- Schneider Electric Resi9 R9P MCB 32A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
- ABB System Pro M Compact S200P MCB 32A Curve C
- Schneider Electric Multi 9 C60H-DC MCB 10A Curve C, 10 kA Breaking Capacity
- Schneider Electric Multi 9 MGN MCB 25A Curve C 6 kA Breaking Capacity
- Schneider Electric Multi 9 MGN MCB 40A Curve C 6 kA Breaking Capacity
