RS PRO Magnet 199 mm, 7.5 kg Pull 80.6 mm

Sous-total (1 boîte de 1 unité)*

479,48 €

(TVA exclue)

580,17 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 15 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
1 +479,48 €

*Prix donné à titre indicatif

N° de stock RS:
107-917
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Magnet

Width/Diameter

199mm

Pull Force

7.5kg

Thickness

80.6mm

Length

90mm

Standards/Approvals

RS PRO Seal of Approval, RoHS Certificate of Compliance

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Permanent Load Lifting Magnets


Introducing the RS PRO Permanent Load Lifting Magnets, designed to provide a reliable and efficient solution for lifting and handling heavy loads. These magnets are constructed using high-quality NdFeB magnetic materials, ensuring strong magnetic properties and durability. Encased in a robust steel housing, these magnets are built to withstand demanding industrial environments.

Features and Benefits


  • Strong attraction, the powerful magnetic force ensures secure lifting of heavy loads

  • Compact and lightweight means it's easy to handle and operate, reducing operator fatigue

  • No power supply needed operating without the need for an external power source, ensuring continuous operation even during power outages

  • Easy and safe operation featuring a manual nozzle for controlling the magnetic path, providing a secure and smooth lifting experience

  • Suitable for lifting both flat and cylindrical steel components

  • Encased in a steel housing to protect the magnet and extend its lifespan

  • Applications


    The RS PRO Permanent Load Lifting Magnets are ideal for a variety of applications, including but not limited to:

  • Factories and Warehouses: Efficiently lift and move heavy steel components, improving productivity and safety

  • Docks and Transportation: Securely handle and transport steel materials in shipping and logistics operations

  • Construction Sites: Safely lift and position steel beams and other construction materials

  • Manufacturing: Enhance the efficiency of assembly lines by quickly moving steel parts and components

  • Maintenance and Repair: Ideal for lifting and handling heavy machinery parts during maintenance and repair tasks

  • Choose the RS PRO Permanent Load Lifting Magnets for a reliable, high-performance solution that meets your lifting and handling needs.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.