CRC 5-56 AVEC DIFFUSEUR CLEVER-STRAW Lubricant PTFE 650 ml / 500 ml Aerosol
- N° de stock RS:
- 780-5335
- Référence fabricant:
- 33199
- Fabricant:
- CRC
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 780-5335
- Référence fabricant:
- 33199
- Fabricant:
- CRC
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | CRC | |
| Product Type | Lubricant | |
| Trade Name | 5-56 AVEC DIFFUSEUR CLEVER-STRAW | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 650 ml / 500 ml | |
| Food Safe | No | |
| Colour | Amber | |
| Base Material | PTFE | |
| Flash Point | 78°C | |
| Application | Mechanical Equipment | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque CRC | ||
Product Type Lubricant | ||
Trade Name 5-56 AVEC DIFFUSEUR CLEVER-STRAW | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 650 ml / 500 ml | ||
Food Safe No | ||
Colour Amber | ||
Base Material PTFE | ||
Flash Point 78°C | ||
Application Mechanical Equipment | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- BE
CRC PTFE Lubricant
The CRC 500ml 5-56 + PTFE lubricant is a multipurpose penetrating and lubricating product. It can break through rust and corrosion, displace water, and also clean away scale and dirt. The added PTFE improves the lubrication at the first movement of the blocked parts and sustains the lubrication function over an extended period. This lubricant is based on a paraffinic oil and a multiple organic inhibitor system that prevents rust and corrosion by forming a continuous protection barrier against water and oxygen.
It is equipped with the handy 2-spray valve providing the choice between a wide or a concentrated jet.
Features and Benefits
Penetrates quickly, even into the finest pores and cracks of the surface
Lubricates and restores smooth action over an extended period
Displaces moisture out of all electrical and ignition systems and makes it possible to start wet engines
Loosens rusted parts and provides a smooth start-up of the movement
Stops annoying squeaks
Leaves a thin film that protects metals from corrosion induced by humidity and other corrosive atmospheres
Easy repair by eliminating the need for disassembly
Safe for all metals and alloys
Safe on most painted surfaces, coatings, plastics, and rubbers (if in doubt, test prior to use)
Aerosols are equipped with the 360° (upside-down) spray valve and extension tube for added convenience
Applications
Electrical parts
Cars
Door locks
Hinges
Workshops
Rollerblades
Garages
Building sites
Gears
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Liens connexes
- CRC TRIFLOW Lubricant Polytetrafluoroethylene 650 ml / 400 ml Aerosol
- CRC DRY LUBE Dry Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC CHAIN LUBE IND Lubricant Polytetrafluoroethylene 650 ml / 500 ml Aerosol
- CRC 5-56 + PTFE Lubricant Polytetrafluoroethylene 335 ml / 250 ml Aerosol
- CRC SUPERCUT Lubricant Lubricant 650 ml / 400 ml Aerosol
- CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol
- CRC RUST OFF Lubricant Lubricant 650 ml / 500 ml Aerosol
- CRC SILICONE FPS Lubricant Lubricant 650 ml / 500 ml Aerosol
