CRC ALU PASTE Lubricant Aerosol 650 ml / 500 ml Aerosol

Bénéficiez d'une remise sur les achats en gros

Ajoutez 6 de plus pour économiser 3%

Consulter les options de prix de gros

Sous-total (1 unité)*

25,81 €

(TVA exclue)

31,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 12 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 525,81 €-
6 - 1424,78 €3%
15 +24,26 €6%

*Prix donné à titre indicatif

N° de stock RS:
823-2589
Référence fabricant:
32147
Fabricant:
CRC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

CRC

Product Type

Lubricant

Trade Name

ALU PASTE

Product Form

Paste

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol

Package Size

650 ml / 500 ml

Colour

Grey

Food Safe

No

Base Material

Aerosol

Application

Guide Rail, Assembly Work, Rugged Thread, Sliding Surface

Standards/Approvals

No

Hazardous Area Certification

No

Pays d'origine :
BE

CRC Lubricant, 650 ml Package size, Aerosol Package Type - 32147


This multipurpose lubricant is an aerosol formulation designed for various applications in assembly work, including rough threads and sliding surfaces. Presented in a convenient 650ml aerosol can, this versatile product aids in the assembly of coarse threaded components while ensuring smooth operation in demanding conditions.

Features & Benefits


• Prevents seising during assembly work to enhance efficiency

• Withstands high loads, ideal for industrial requirements

• Supports extreme slow movements for precise operations

• Smooths rough surfaces, reducing wear and tear

• Effective for installation and maintenance in mechanical systems

Applications


• Used for rough thread assembly to prevent friction

• Ideal for guide rails to ensure smooth operation

• Suitable for the assembly of robust mechanical parts

• Effective on sliding surfaces to reduce wear

How does this lubricant handle high-temperature environments?


This formulation is engineered to operate effectively in temperatures ranging from -10°C to 600°C, ensuring it remains functional in extreme conditions without losing its lubricating properties.

What preparation is needed before application?


It is essential to apply this lubricant on clean, dry surfaces. Make sure to shake the aerosol can well prior to use for optimal performance.

Can it be used in electrical applications?


Due to its formulation, it is not suitable for use on energised equipment, ensuring safety during application in industrial settings.

What precautions should be taken when using this lubricant?


Adequate ventilation is necessary during use, and it should not be mixed with other products to prevent any interaction that could compromise its effectiveness.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.