Rocol Chainguard 550 Lubricant Ester Blend 5 L Can
- N° de stock RS:
- 206-5640
- Référence fabricant:
- 22076
- Fabricant:
- Rocol
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 206-5640
- Référence fabricant:
- 22076
- Fabricant:
- Rocol
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
| Marque | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Chainguard 550 | |
| Package Type | Can | |
| Package Size | 5 L | |
| Food Safe | No | |
| Base Material | Ester Blend | |
| Application | All Industries | |
| Sélectionner tout | ||
|---|---|---|
Marque Rocol | ||
Product Type Lubricant | ||
Trade Name Chainguard 550 | ||
Package Type Can | ||
Package Size 5 L | ||
Food Safe No | ||
Base Material Ester Blend | ||
Application All Industries | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The Rocol's chain guard 550 has high temperature graphited chain and conveyor lubricant. s ideal for the lubrication of conveyor chain in high temperature environment where the risk of product contamination by a wet lubricant cannot be tolerated for example, bakery oven chain, or where temperature are too high for wet lubricant to be used and has 20L of pack size.
Low fuming provide a clean and safe working environment
Dry film up to +550°C
Liens connexes
- Rocol Chainguard 280 Lubricant Ester Blend 20 L Jerry Can
- Rocol Chainguard 230 Lubricant Lubricant 5 L Can
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- Rocol Foodlube XT Chain Fluid Lubricant Ester Blend 20 L Jerry Can Food Safe
- Rocol Foodlube Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Foodlube® Dismantling Spray Lubricant Ester Blend 300 ml Aerosol Food Safe
- Rocol Ultraglide X5 Lubricant Lubricant 5 kg Jerry Can
- Rocol Accu-Lube LB-5000 Lubricant Lubricant 5 L Jerry Can