Rocol Ultraglide X5 Lubricant Lubricant 5 kg Jerry Can
- N° de stock RS:
- 212-5142
- Référence fabricant:
- 52086
- Fabricant:
- Rocol
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 212-5142
- Référence fabricant:
- 52086
- Fabricant:
- Rocol
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
| Marque | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Ultraglide X5 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 5 kg | |
| Food Safe | No | |
| Base Material | Lubricant | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Rocol | ||
Product Type Lubricant | ||
Trade Name Ultraglide X5 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 5 kg | ||
Food Safe No | ||
Base Material Lubricant | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The Rocol Sapphire Ultra glide X5 has been formulated to provide excellent lubrication and corrosion protection for machine tool sideway systems. Being formulated to be compatible with water mix cutting and grinding fluids this product reduces the formation of solids and therefore the possibility of oilway blockages which cause expensive downtime and repairs.
Excellent resistance to wash-off
Rapid demulsification characteristics – eliminating the formation of grease like deposits in oilways, under machine tool sideways, etc.
Overcomes stick slip phenomena, eliminating chatter and vibration – ensuring smooth and precise movement
Excellent lubrication characteristics
High film strength prevents metal to metal contact – reduces wear
Protects against corrosion and staining
Contains no silicone
Liens connexes
- Rocol Ultraglide X5 Lubricant Lubricant 20 L Jerry Can
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- Rocol Foodlube® Hi-Torque Lubricant Multi-Purpose 5 kg Jerry Can
- Rocol V ac Pump Oil Lubricant Oil Based 5 kg Jerry Can
- Rocol Metalflo 4000 Lubricant Lubricant 20 L Jerry Can
- Rocol Accu-Lube LB-5000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-4000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-10000 Lubricant Lubricant 5 L Jerry Can