CRC FPS CHAIN LUBE PB Lubricant 650 ml / 500 ml Aerosol

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

32,17 €

(TVA exclue)

38,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 7 unité(s) prête(s) à être expédiée(s)
  • Plus 168 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 1432,17 €
15 - 3930,88 €
40 +29,59 €

*Prix donné à titre indicatif

N° de stock RS:
182-6350
Référence fabricant:
33236
Fabricant:
CRC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

CRC

Product Type

Lubricant

Trade Name

FPS CHAIN LUBE PB

Sub Type

Chain Lube

Product Form

Liquid

Package Type

Aerosol

Package Size

650 ml / 500 ml

Food Safe

No

Colour

Off-White

Flash Point

260°C

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

175°C

Application

Food and Industrial Applications

Standards/Approvals

NSF

Hazardous Area Certification

No

Statut RoHS : Exempté

Pays d'origine :
BE

CRC Lubricant, 650 ml Package size - 33236


This high-performance lubricant is specifically designed for the food industry, enabling safe use in food processing applications. With its aerosol packaging, it provides easy and precise application for various tasks. The 650 ml container ensures sufficient supply for multiple uses, making it a convenient choice for those in industrial operations.

Features & Benefits


• Food-safe lubricant suitable for critical applications

• Complies with industry standards for food safety

• High-performance chain lube reduces friction and wear

• Non-toxic formulation ideal for food equipment

• Aerosol lubricant allows for even distribution and ease of use

• Effective performance even in challenging environments

Applications


• Used for lubricating chains in food processing machinery

• Suitable for all types of food equipment requiring lubrication

• Effective in environments where cleanliness is essential

• Ideal for maintenance in food manufacturing facilities

How does this product ensure safety for food contact?


The formulation adheres to strict food safety standards, ensuring no harmful residues are left behind, making it suitable for direct contact with food processing equipment.

What are the advantages of using aerosol packaging?


Aerosol packaging offers precise application control, reducing waste and ensuring that difficult-to-reach areas can be effectively lubricated with minimal effort.

Is this lubricant versatile for different chain types?


Yes, it is designed as a high-performance chain lube that can be used on a variety of chains across different food industry applications, enhancing equipment longevity and efficiency.

Does it require any special storage conditions?


It is recommended to store this lubricant in a cool, dry place away from direct sunlight to maintain its effectiveness and prolong shelf life.

Can it be used in both indoor and outdoor settings?


This lubricant is formulated to withstand various environmental conditions, making it effective for both indoor food processing areas and outdoor machinery use.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.