CRC EXTREME LUBE (FPS) Lubricant Synthetic 650 ml / 500 ml Aerosol

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

24,96 €

(TVA exclue)

30,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 28 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 524,96 €
6 - 1423,94 €
15 +23,47 €

*Prix donné à titre indicatif

N° de stock RS:
123-4858
Référence fabricant:
32603
Fabricant:
CRC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

CRC

Product Type

Lubricant

Trade Name

EXTREME LUBE (FPS)

Sub Type

Multi Purpose Lubricant

Product Form

Grease

Package Type

Aerosol

Package Size

650 ml / 500 ml

Colour

White

Food Safe

No

Base Material

Synthetic

Minimum Operating Temperature

-40°C

Application

All Industries

Maximum Operating Temperature

180°C

Standards/Approvals

NSF

Hazardous Area Certification

No

Pays d'origine :
BE

CRC Lubricant, 650ml Package size, Synthetic Type - 32603


This synthetic lubricant is designed for multipurpose use across all industries. Packaged in a convenient 650ml aerosol can, it offers long-lasting performance under extreme conditions, with an operating temperature range of -40°C to 180°C. The CRC Extreme Lube employs high-pressure additives, ensuring reliable functionality wherever lubrication is required.

Features & Benefits


• Excellent water resistance ensures lasting performance in wet conditions

• Effective across a wide temperature range for versatile use

• Provides enduring lubrication to reduce wear and tear

• High oxidation stability enhances service life

Applications


• Ideal for pneumatic tools that require reliable lubrication

• Effective for handling equipment in various settings

• Suitable for bearings needing consistent performance

• Great for valves in demanding environments

What specific protective qualities does this lubricant provide for components?


This lubricant contains corrosion inhibitors, providing significant protection against rust and wear on machinery components, making it suitable for long-term use in challenging conditions.

How does the application method influence its effectiveness?


Applying it to a clean, dry surface ensures maximum adherence and effectiveness, while shaking the can properly before use guarantees uniform consistency, optimising performance.

What materials is this lubricant compatible with?


This product is safe for use with most rubbers and plastics. It is recommended to test on sensitive materials prior to full application to ensure compatibility.

What temperature ranges can it withstand during use?


The lubricant remains operational in environments ranging from -40°C to 180°C, making it suitable for both cold and hot applications seamlessly.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.