RS PRO 1 Door Steel Grey Locker, 1.8 m x 450 mm x 450 mm

Sous-total (1 kit)*

378,70 €

(TVA exclue)

458,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 43 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Kit(s)
le kit
1 +378,70 €

*Prix donné à titre indicatif

N° de stock RS:
521-475
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Number of Doors

1

Product Type

Locker

External Height

1.8m

External Width

450mm

External Depth

450mm

Ventilated

No

Material

Steel

Colour

Grey

Standards/Approvals

No

Pays d'origine :
GB

RS PRO 1 Door Storage/Locker


When we think about Steel Lockers, the first thing most of us have in mind is the commercial usage to secure official documents, workwear, personal belongings in the locker room or in the warehouse environment. All of this is true, but Lockers made of steel can storage, systemized and clean appearance even in your home, especially if the industrial design appeals to you. The great advantage of these Door Lockers is their quick and easy installation and ability to move it as you desire. Those Metal Lockers are compact, which means they do not take much of your space, and this will find appreciation by schools, colleges, gymnasiums, garage and even home office. You can purchase these Storage Lockers with full confidence as we are providing 3-year Warranty. We are proudly introducing our own branded RS PRO Storage/Steel Locker manufactured from cold rolled mild steel to create aesthetic and visual appeal. The one door cabinet is fully painted in grey as an epoxy-polyester powder coat and then baked to provide high quality and durable finish. The riveted and welded construction provides a solid shelf where you can keep your belongings. The Lock contains double coat hook on both sides and is fitted with a deadlock that comes with two keys. To make separation easy (dry, wet cloths), the Locker is divided into two horizontal compartments. This Single Door Locker has an air vent system with an external height of 1800 mm and an external depth and width of 450 mm. The high-quality and functionality of our Metal Storage Locker is approved by many users worldwide, so you can purchase with confidence.

Features and Benefits


  • RS PRO Charging Locker keeps clean/dirty, wet/dry clothes separate from each other

  • Riveted and welded construction

  • This Cabinet can be your School Locker or treated as Steel Wardrobe - fits perfectly for commercial and domestic spaces

  • Lockers for the workplace is made of high-quality steel that comes with 3-year Warranty from day one of your purchase

  • The Steel Locker is entirely grey using the epoxy-polyester technique

  • Height 1800 mm, Width 450 mm, Depth 450 mm

  • This is a one Steel Door Cabinet

  • Application


  • RS PRO Charging Locker keeps clean/dirty, wet/dry clothes separate from each other

  • Riveted and welded construction

  • This Cabinet can be your School Locker or treated as Steel Wardrobe - fits perfectly for commercial and domestic spaces

  • Lockers for the workplace is made of high-quality steel that comes with 3-year Warranty from day one of your purchase

  • The Steel Locker is entirely grey using the epoxy-polyester technique

  • Height 1800 mm, Width 450 mm, Depth 450 mm

  • This is a one Steel Door Cabinet

  • Frequently asked questions


    How to clean a Metal Locker?

    To keep your Locker in good condition, you should be careful with the tools you are using. We are recommending using disinfectant wipes, especially if you must remove ingrained greases, oil or general dirt while keeping hands healthy. You can explore our approved range of RS PRO wipes 698-8048, 189-0298, 189-0297 or 187-8662

    What should you take into consideration when selecting/buying Door Locker?

    Before the purchase, there are at least two things to consider, such as:

    1. You should specify your target group, e.g. Is the Locker will be used by an adult (Storage Locker) or a child (School Locker) as there is height factor to include in your analysis.

    1. Try to identify what is going to be stored within the Locker. This will help you effectively to choose the right number of compartments and appropriate dimensions.

    Why RS PRO?

    RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be convinced too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.