RS PRO 4 Door No Steel Blue Locker, 1800 mm x 380 mm x 450mm
- N° de stock RS:
- 213-478
- Fabricant:
- RS PRO
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 213-478
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Number of Doors | 4 | |
| External Height | 1800 mm | |
| External Width | 380 mm | |
| External Depth | 450mm | |
| Vented | No | |
| Material | Steel | |
| Colour | Blue | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Number of Doors 4 | ||
External Height 1800 mm | ||
External Width 380 mm | ||
External Depth 450mm | ||
Vented No | ||
Material Steel | ||
Colour Blue | ||
- Pays d'origine :
- GB
RS PRO Lockers with Vision Panel
Introducing the range of RS PRO Steel Lockers, a versatile and secure solution for keeping workplaces organised and valuable equipment and personal belongings protected. They are designed with durability, strength and versatility in mind, meeting rigorous industry standards to withstand the toughest workplace environments and applications.
Features and Benefits:
This range of RS PRO Lockers are the ideal upgrade for workplace storage in a range of environments, specially designed to withstand challenging environments
Each locker comes with a camlock and 2 keys as standard, offering ultimate peace of mind for valuable goods to be stored safely and securely
Built to withstand heavy duty use in industrial and commercial settings, the doors of the cupboard units have been reinforced with a riveted and welded construction for added strength and durability
The shelves inside prevent access to the compartment above or below, ensuring that each compartment and the belongings in it are securely stored, while the reinforced polycarbonate panel allows for visibility for quick and efficient visual inspection
In an effort to provide enhanced hygiene, each cupboard and locker is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms
The lockers are available in a range of colours, sizes and lock options to suit the needs of the application they will be used for
Each locker comes with a camlock and 2 keys as standard, offering ultimate peace of mind for valuable goods to be stored safely and securely
Built to withstand heavy duty use in industrial and commercial settings, the doors of the cupboard units have been reinforced with a riveted and welded construction for added strength and durability
The shelves inside prevent access to the compartment above or below, ensuring that each compartment and the belongings in it are securely stored, while the reinforced polycarbonate panel allows for visibility for quick and efficient visual inspection
In an effort to provide enhanced hygiene, each cupboard and locker is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms
The lockers are available in a range of colours, sizes and lock options to suit the needs of the application they will be used for
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
